Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, QCC-32
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 15b |
| Package/Case | CLCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |