This adjustable linear voltage regulator has a minimum output voltage of 3.3V and a maximum output voltage of 15V. It can supply a maximum output current of 3A. The device is packaged in a TO-204/-3 package and has an operating temperature range of -55°C to 150°C. The regulator is screened to level 38535Q/M, 38534H, and 883B.
Micross 5962-8864601XA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3.3 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8864601XA to view detailed technical specifications.
No datasheet is available for this part.