Micross 5962-8866205NA technical specifications.
| Address Bus Width | 15b |
| Package/Case | PGA |
| Data Bus Width | 32b |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-8866205NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.