This 256Kb SRAM is a 5V device with a 15-bit address bus. It is packaged in a CLCC package and operates over a temperature range of -55°C to 125°C. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 15b |
| Package/Case | CLCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |