This 28-pin dual-in-line standard SRAM IC operates within a military temperature grade range of -55 to 125 degrees Celsius. It has a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 0.18 amps. The device features a maximum access time of 15 nanoseconds and a standby current of 0.02 amps. The SRAM IC has a memory capacity of 32,000 words and is available in a dual in-line package with a width of 10.415mm and a length of 18.285mm.
Micross 5962-8866208TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 10.415 |
| Length | 18.285 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.18 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 15 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8866208TA to view detailed technical specifications.
No datasheet is available for this part.