This 1Mb SRAM IC features a 17-bit address bus and operates at a maximum temperature of 125°C and a minimum of -55°C. It is packaged in a CDIP package and is supplied at 5V. The SRAM IC is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |