The 5962-8959833MMA is a 1Mb SRAM with a 17-bit address bus width and an operating supply voltage of 5V. It is packaged in a CLCC package and is available in a tray packaging format. The device operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is not compliant with RoHS regulations.
Micross 5962-8959833MMA technical specifications.
| Address Bus Width | 17b |
| Package/Case | CLCC |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.