This 1Mb SRAM is packaged in a CDIP and operates on a 5V supply voltage. It has an address bus width of 17 bits and a single port. The device is not radiation hardened and is not RoHS compliant. It is available in rail or tube packaging.
Micross 5962-8959838MZA technical specifications.
| Address Bus Width | 17b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-8959838MZA to view detailed technical specifications.
No datasheet is available for this part.