This adjustable linear voltage regulator is available in a 3-pin package. It has a maximum output voltage of 5.5V and a minimum output voltage of 1.5V. The regulator can supply a maximum current of 0.5A. It operates over a temperature range of -55°C to 125°C. The device meets screening levels 38535Q/M, 38534H, and 883B.
Micross 5962-8998101YA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Width | 11.43 |
| Length | 15.875 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8998101YA to view detailed technical specifications.
No datasheet is available for this part.