This voltage reference from Micross operates within a temperature range of -55°C to 125°C. It features a supply voltage range of 6V to 40V and a voltage tolerance of up to 0.2%. The device is packaged in an 8-pin CAN8 package and is compliant with MIL-STD-883 screening level.
Micross 5962-9059507GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-X8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-9059507GA to view detailed technical specifications.
No datasheet is available for this part.