SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68
Micross 5962-9559513HMA technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-9559513HMA to view detailed technical specifications.
No datasheet is available for this part.