Standard SRAM, 512KX8, 45ns, CMOS, CDSO36, CERAMIC, SOJ-36
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |