256K-bit, 32K x 8 EPROM memory IC with 120ns maximum access time. Features parallel interface and OTP reprogramming technique. Packaged in a 32-pin Ceramic Leadless Chip Carrier (CLLCC) with no leads, suitable for surface mount applications. Operates from a 4.5V to 5.5V supply voltage and offers a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Micross AS27C256 -12ECAXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS27C256 -12ECAXT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.22(Max) |
| Package Width (mm) | 11.63(Max) |
| Package Height (mm) | 3.05(Max) |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | MO-041-AB |
| Density | 256Kbit |
| Maximum Access Time | 120ns |
| Interface Type | Parallel |
| Maximum Operating Current | 25mA |
| Organization | 32Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 262144bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 4.5 to 5.5|12.5 to 13V |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS27C256 -12ECAXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.