DDR2 SDRAM memory chip, 4.5 Gbit density, organized as 64Mx72 with a 72-bit data bus width. Features a maximum clock rate of 400 MHz and 8 internal banks. Packaged in a 255-pin BGA with surface mount technology, offering a 1.27 mm pin pitch and dimensions up to 32.1 x 25.1 x 2.03 mm. Operates at 1.8V typical supply voltage with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micross AS4DDR264M72PBG-38/XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4DDR264M72PBG-38/XT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 255 |
| PCB | 255 |
| Package Length (mm) | 32.1(Max) |
| Package Width (mm) | 25.1(Max) |
| Package Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4.5Gbit |
| Type | DDR2 SDRAM |
| Organization | 64Mx72 |
| Data Bus Width | 72bit |
| Maximum Clock Rate | 400MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 0.6ns |
| Density in Bits | 4831838208bit |
| Address Bus Width | 16bit |
| Maximum Operating Current | 600mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0LRZ0 |
| EU RoHS | No |
| HTS Code | 8542320036 |
| Schedule B | 8542320023 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micross AS4DDR264M72PBG-38/XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.