Sign in to ask questions about the Micross AS4SD2M32DGX-6IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4SD2M32DGX-6IT technical specifications.
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 2Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 167MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 7.5|5.5ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 13bit |
| Maximum Operating Current | 185mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS4SD2M32DGX-6IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.