The AS4SD2M32DGX-75IT is a 2Mx32 64Mbit SDRAM IC from Micross, featuring 4 internal banks with 512K words per bank. It operates at a maximum clock rate of 133 MHz and has a maximum access time of 8 nanoseconds at 5.5 volts. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius and requires a supply voltage of 3.3 volts.
Sign in to ask questions about the Micross AS4SD2M32DGX-75IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4SD2M32DGX-75IT technical specifications.
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 2Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 8|5.5ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 13bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS4SD2M32DGX-75IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.