The AS4SD2M32DGX-7ET is a 64Mbit SDRAM IC with a 2Mx32 organization and 4 internal banks. It operates at a maximum clock rate of 143 MHz and has a maximum access time of 8.5.5 ns. The device is powered by a typical operating supply voltage of 3.3V and can withstand a maximum operating supply voltage of 3.6V. The AS4SD2M32DGX-7ET is designed to operate within a temperature range of -45°C to 105°C.
Sign in to ask questions about the Micross AS4SD2M32DGX-7ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4SD2M32DGX-7ET technical specifications.
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 2Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 8|5.5ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 13bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS4SD2M32DGX-7ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.