The AS4SD2M32DGX-7IT is a 64Mbit SDRAM with a 2Mx32 organization and 4 internal banks. It features a 13-bit address bus and supports a maximum clock rate of 143. The device operates within a temperature range of -40°C to 85°C and is supplied with a typical voltage of 3.3V. The maximum operating supply voltage is 3.6V, while the minimum is 3V.
Sign in to ask questions about the Micross AS4SD2M32DGX-7IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4SD2M32DGX-7IT technical specifications.
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 2Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 8|5.5ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 13bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS4SD2M32DGX-7IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.