1M-bit parallel EEPROM memory, organized as 128K x 8, operates at 3.3V with a maximum access time of 250 ns. This surface-mount integrated circuit features a 32-pin Ceramic Small Outline Package (CSOJ) with J-lead configuration. It offers hardware data protection, 10-year data retention, and operates across a temperature range of -40°C to 85°C. Maximum operating current is 20 mA, with a supply voltage range of 3V to 3.6V.
Micross AS58LC1001DCJ-25/IT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | CSOJ |
| Package Description | Ceramic Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 21.18(Max) |
| Package Width (mm) | 11.18(Max) |
| Package Height (mm) | 2.9(Max) |
| Pin Pitch (mm) | 1.4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 250ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 20mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 1048576bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 3 to 3.6V |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS58LC1001DCJ-25/IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.