1M-bit Parallel EEPROM memory, organized as 128K x 8, features a 250 ns maximum access time and operates from a 3V to 3.6V supply. This surface-mount component utilizes a 32-pin Ceramic Small Outline Package (CSOJ) with J-lead terminals, a pin pitch of 1.4mm, and dimensions of 21.18mm (L) x 11.18mm (W) x 2.9mm (H). It offers 10 years of data retention, hardware data protection, and operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micross AS58LC1001DCJ-25/XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | CSOJ |
| Package Description | Ceramic Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 21.18(Max) |
| Package Width (mm) | 11.18(Max) |
| Package Height (mm) | 2.9(Max) |
| Pin Pitch (mm) | 1.4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 250ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 20mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 1048576bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 3 to 3.6V |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS58LC1001DCJ-25/XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.