This 1Mb SRAM is packaged in a SOJ case and operates on a 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Micross AS5C1008DJ-25/XT technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |