The AS5C4009LLDG-70IT is a 4Mb SRAM from Micross, packaged in a TSOP. It operates at a supply voltage of 5V and has an operating temperature range of -40°C to 85°C. The device has a density of 4Mb and features a single port.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |