The MT5C1008EC-55/883C is a 32-terminal dual-in-line SRAM IC from Micross, operating within a temperature range of -55°C to 125°C. This standard SRAM memory IC features a parallel interface, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum standby current of 0.01mA and a maximum supply current of 0.115mA. It is qualified to MIL-STD-883 Class C and is suitable for use in high-reliability applications.
Micross MT5C1008EC-55/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-N32 |
| Width | 10.16 |
| Length | 20.828 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 45 |
| Screening Level | MIL-STD-883 Class C |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross MT5C1008EC-55/883C to view detailed technical specifications.
No datasheet is available for this part.