The MT5C2561C-45/XT is a 24-pin DIP-24 military-grade SRAM IC from Micross, featuring 262144 words of memory and a maximum access time of 45ns. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The IC is packaged in a 0.300-inch ceramic DIP-24 and is designed for parallel access.
Micross MT5C2561C-45/XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micross MT5C2561C-45/XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.