The SMJ27C010A-12JM is a 32-pin dual-in-line UVPROM memory IC from Micross. It operates within a temperature range of -55°C to 125°C and is rated for a maximum supply voltage of 5.5V and a maximum supply current of 0.03A. The device features a 120ns access time and is screened to MIL-STD-883 standards. It is available in a WDIP, DIP32, .6 package type.
Micross SMJ27C010A-12JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.672 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross SMJ27C010A-12JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.