This 32-terminal dual-in-line UVPROM has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a military-grade, parallel memory IC with a maximum access time of 150 nanoseconds. The device is packaged in a DIP package and is compliant with MIL-STD-883 screening level. It operates on a nominal supply voltage of 5 volts, with a maximum supply voltage of 5.5 volts and a minimum supply voltage of 4.5 volts.
Micross SMJ27C040-15JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micross SMJ27C040-15JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.