This 28-pin military-grade UVPROM from Micross features a JEDEC R-CDIP-T28 package and operates over a temperature range of -55 to 125 degrees Celsius. It has a supply voltage of 4.5 to 5.5 volts and a maximum access time of 170 nanoseconds. The device is designed for parallel access and has a memory capacity of 32,000 words. It meets the MIL-STD-883 screening level and is suitable for use in high-reliability applications.
Micross SMJ27C256-17JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 170 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Micross SMJ27C256-17JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.