The SMJ27C512-15JM is a 512Kb EPROM from Micross, packaged in a CDIP-28. It operates at a maximum access time of 150ns and is organized in 64KX8. The device is designed to function within a temperature range of -55°C to 125°C and requires a 5V supply voltage. The SMJ27C512-15JM is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Micross SMJ27C512-15JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross SMJ27C512-15JM technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Density | 512Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross SMJ27C512-15JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.