UVPROM, 64KX8, 200ns, CMOS, CDIP28, DIP-28
Checking distributor stock and pricing after the page loads.
Micross SMJ27C512-20JM technical specifications.
| Density | 512Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.