TRANSISTOR P-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Micross SST5114 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.