
MICROTHERM T11A14005U112L310100 THERMAL SWITCH, NC, 140C
Sign in to ask questions about the Microtherm T11A14005U112L310100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microtherm T11A14005U112L310100 technical specifications.
| Contact Current Rating | 2.5A |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Switching Temperature | 140°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Microtherm T11A14005U112L310100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
