
MICROTHERM T11A16005U112L340100 THERMAL SWITCH, NC, 160C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microtherm T11A16005U112L340100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 2.5A |
| Reach SVHC Compliant | No |
| Switching Temperature | 160°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Microtherm T11A16005U112L340100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
