RF/Microwave Amplifier, 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Sign in to ask questions about the Microwave Technology MPS-093011-85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microwave Technology MPS-093011-85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Functions | 1 |
| Supply Current-Max | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microwave Technology MPS-093011-85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.