RF/Microwave Amplifier, 1850 MHz - 1910 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 10 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microwave Technology MPS-1820A9-82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Number of Functions | 1 |
| Supply Current-Max | 137 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microwave Technology MPS-1820A9-82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.