RF/Microwave Amplifier, 1700 MHz - 2100 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, SURFACE MOUNT PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Number of Functions | 1 |
| Supply Current-Max | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |