Microwave Technology MWT-S7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UPPER |
| Pin Count | 6 |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microwave Technology MWT-S7 to view detailed technical specifications.
No datasheet is available for this part.