Sign in to ask questions about the Midlite 1GSWH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Midlite 1GSWH technical specifications.
| Height | 0.5inch |
| Length | 5.5inch |
| Mount | Through Hole |
| Weight | 0.07lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Midlite 1GSWH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
