Transparent Plastic 400 Tie Point Breadboard
Mikroelektronika MIKROE-1098 technical specifications.
| Number of Tie Points | 400 |
| Number of Distribution Strips | 2 |
| Breadboard Material | Plastic |
| Color | Transparent |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.