STM32 Microcontroller Debugger/Programmer
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-1100 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM32 |
| Supported Device Technology | Microcontroller |
| IDE | mikroProg Suite |
| Max Operating Supply Voltage | 5VDC |
| Product Weight | 352g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.