8051 Microcontroller Debugger/Programmer
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-1382 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | 8051 |
| Supported Device Technology | Microcontroller |
| IDE | mikroC/mikroBasic/mikroPascal |
| Max Operating Supply Voltage | 5VDC |
| Product Weight | 350g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.