AS3935/MA5532 Light Sensor Click Board
Checking distributor stock and pricing after the page loads.
| Type | Click Board |
| Supported Device | AS3935/MA5532 |
| Supported Device Technology | Light |
| Interface Type | GPIO/SPI |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Product Length | 42.9mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |