Mikroelektronika MIKROE-1720 technical specifications.
| Type | Click Board |
| Supported Device | SIM800H-BT |
| Supported Device Technology | Cellular Module |
| Typical Operating Frequency | 2400MHz |
| Interface Type | GPIO/UART |
| Tradename | GSM3 CLICK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-1720 to view detailed technical specifications.
No datasheet is available for this part.