Mikroelektronika MIKROE-2045 technical specifications.
| Type | Click Board |
| Supported Device | SAM-M8Q |
| Supported Device Technology | Antenna |
| Interface Type | I2C/UART |
| Tradename | click™ |
| Compatible External Board | mikroBUS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2045 to view detailed technical specifications.
No datasheet is available for this part.