The MIKROE-2561 is a Click Board designed for use with the D7S seismic sensor. It supports I2C communication and operates over a supply voltage range of 3.3V to 5V. The board is suitable for use in environments with temperatures ranging from -30°C to 70°C. The dimensions of the board are 28.6mm in length and 25.4mm in width.
Mikroelektronika MIKROE-2561 technical specifications.
| Type | Click Board |
| Supported Device | D7S |
| Supported Device Technology | Seismic |
| Interface Type | I2C |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Length | 28.6mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-2561 to view detailed technical specifications.
No datasheet is available for this part.