MCP607/MCP1541/MCP3201 Biomedical Sensor Click Board
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-2860 technical specifications.
| Type | Click Board |
| Supported Device | MCP607/MCP1541/MCP3201 |
| Supported Device Technology | Biomedical |
| Interface Type | Analog/SPI |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Product Length | 42.9mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.