The BM1386GLV I2C Board Mount Pressure Sensor Click is a Type Click Board that supports the BM1386GLV device and is designed for use in Board Mount Pressure applications. It features an I2C interface and is compatible with the mikroSDK IDE. The board operates over a supply voltage range of 3.3V and 5V, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The board measures 42.9mm in length and 25.4mm in width.
Checking distributor stock and pricing after the page loads.
| Type | Click Board |
| Supported Device | BM1386GLV |
| Supported Device Technology | Board Mount Pressure |
| Interface Type | I2C |
| IDE | mikroSDK |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 42.9mm |
| Product Width | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |