The MIKROE-3461 is a debugger/programmer for STM32 microcontrollers, compatible with Linux, Mac OS, and Windows operating systems. It operates within a supply voltage range of 0 to 3.3 volts. The device weighs 540 grams. The programmer supports the CODEGRIP IDE and is categorized under in-circuit debuggers and emulators for JTAG and SWD applications.
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-3461 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM32 |
| Supported Device Technology | Microcontroller |
| IDE | CODEGRIP |
| Operating Systems | Linux|Mac OS|Win |
| Min Operating Supply Voltage | 0VDC |
| Max Operating Supply Voltage | 3.3VDC |
| Windows | Win |
| Linux | Linux |
| Product Weight | 540g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.