Kinetis K Microcontroller Debugger/Programmer
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-3462 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | Kinetis K |
| Supported Device Technology | Microcontroller |
| IDE | CODEGRIP |
| Operating Systems | Linux|Mac OS|Win |
| Min Operating Supply Voltage | 0VDC |
| Max Operating Supply Voltage | 3.3VDC |
| Windows | Win |
| Linux | Linux |
| Product Weight | 540g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.