The Mikroelektronika MIKROE-3463 is a debugger/programmer for MSP432 and TM4C1231 microcontrollers. It supports operating systems including Linux, Mac OS, and Windows. The device operates within a supply voltage range of 0 to 3.3V. The product weighs 540 grams and is designed for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Mikroelektronika MIKROE-3463 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | MSP432/TM4C1231 |
| Supported Device Technology | Microcontroller |
| IDE | CODEGRIP |
| Operating Systems | Linux|Mac OS|Win |
| Min Operating Supply Voltage | 0VDC |
| Max Operating Supply Voltage | 3.3VDC |
| Windows | Win |
| Linux | Linux |
| Product Weight | 540g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.