The MIKROE-597 is a development board for the PIC32MX460F512L microcontroller, featuring 32KB of RAM and 1MB of program memory, including 512B of flash and 1MB of serial flash. It supports USB and micro SD card interfaces, and includes an LCD display. The board is designed for use with the mikro SDK and supports daughter cards. It is suitable for development and prototyping of microcontroller-based projects.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | PIC32MX460F512L |
| Supported Device Technology | Microcontroller |
| RAM Size | 32KB |
| Program Memory Size | 512B/1MB |
| Program Memory Type | Flash/Serial Flash |
| USB | 1 |
| Display Type | LCD |
| IDE | mikro SDK |
| PC Card Interface | micro SD |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |